OmronB3J1200スイッチタクタイル

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

This hinged B3J-1200 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3J-1200 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 10.3 mm tall and 18 mm deep. This orange hinge button actuator is 6.8 mm long.

A datasheet is only available for this product at this time.