Omron B3J4100 スイッチタクタイル

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

製品技術仕様

Apply pressure and turn your circuit on with this hinged B3J-4100 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3J-4100 tactile switch has a PC pin termination style. This black hinge button actuator is 6.8 mm long. This product is 12 mm long, 10.3 mm tall and 18 mm deep. The maximum DC voltage rating is 24 VDC.

シンボルと足跡

在庫なし

増分 1 最小 300
  • メーカーのリードタイム:
    20 週間
    • Price: $2.585
    1. 1+ $2.585
    2. 4200+ $2.367