OmronB3W9000B1Bスイッチタクタイル

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box

This B3W-9000-B1B tactile switch from Omron will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3W-9000-B1B tactile switch has a PC pin termination style. This blue square button actuator is 5.2 mm long. This product is 10 mm long, 11 mm tall and 10 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    20 週間
    • Price: $2.904
    1. 1+$2.904
    2. 1200+$2.600