OmronB3W9000Y1Yスイッチタクタイル
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Square Button | |
SPST | |
Momentary | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1000000 | |
1.57 | |
Yellow | |
5.2 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
5.5 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Box | |
10 | |
10 | |
5.8 | |
10 | |
10 | |
11 |
This B3W-9000-Y1Y tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-9000-Y1Y tactile switch has a PC pin termination style. This product is 10 mm long, 11 mm tall and 10 mm deep. This yellow square button actuator is 5.2 mm long. The maximum DC voltage rating is 24 VDC.