TDKB57703M0103A017サーミスタ
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.4%/K | |
50 | |
50 to 100 | |
3988 | |
3850 to 4100 | |
±1% | |
-55 | |
125 | |
10000 | |
6000 to 25000 | |
±2 | |
±2 to ±5 | |
150m | |
Surface Temperature Measurement | |
N/A | |
56.5 | |
Bulk | |
0.8 | |
N/R | |
8.5 | |
6.5(Max) | |
17.5 | |
Wire | |
Screw Mount |
Sample accurate temperature measurements by adopting this B57703M0103A017 thermistor manufactured by EPCOS. This part has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 17.5 mm tall and 6.5(Max) mm deep.