TDKB57861S104H40サーミスタ
Thermistor NTC 100K Ohm 3% 2-Pin Wire 4540K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4.9%/K | |
15 | |
15 to 40 | |
4540 | |
4300 to 4550 | |
±1% | |
-55 | |
155 | |
100000 | |
25000 to 120000 | |
±3 | |
±2 to ±5 | |
60m | |
Temperature Measurement | |
N/A | |
44 | |
Bulk | |
2.41(Max) | |
N/R | |
N/R | |
6.5(Max) | |
Wire | |
Through Hole |
A cheap and effective way to measure temperature, this B57861S104H40 thermistor from EPCOS belongs in your design. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.