TDKB57861S202F40サーミスタ
Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
3.9%/K | |
15 | |
15 to 40 | |
3560 | |
3400 to 3600 | |
±1% | |
-55 | |
155 | |
2000 | |
1500 to 6000 | |
±1 | |
< ±2 | |
60m | |
Temperature Measurement | |
N/A | |
44 | |
Bulk | |
2.41(Max) | |
N/R | |
N/R | |
6.5(Max) | |
Wire | |
Through Hole |
Easily measure temperature by implementing this B57861S202F40 thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.