欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 4.4%/K |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3980 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±1% |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±3 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 100m |
Application | Temperature Measurement |
Terminal Pitch (mm) | 2.5 |
Seated Plane Height (mm) | 10(Max) |
Packaging | Bulk |
Product Diameter (mm) | 3.5(Max) |
Product Depth (mm) | 3.5(Max) |
Construction | Radial |
Mounting | Through Hole |