Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
125 | |
265VDC|265VAC | |
25 | |
7 to 50 | |
±25 | |
±25 to ±30 | |
Over Current Protection|Short Circuit Protection | |
5 | |
12.5(Max) | |
Strip | |
N/A | |
9(Max) | |
N/R | |
5(Max) | |
N/R | |
Radial | |
Through Hole |
A cheap and effective way to measure temperature, this B59870C120A70 thermistor from EPCOS belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.