AmphenolB6252HB-NPP3G-75TコネクタRF
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder | |
Right Angle | |
F | |
Gold Over Nickel | |
0 to 1G | |
75 | |
5000 | |
Bayonet Lock | |
Standard | |
35.6 | |
14.7 | |
13.1 | |
Through Hole |
Looking for a way to shield your coaxial cable? This bnc B6252HB-NPP3G-75T RF connector manufactured from Amphenol is for you. This connector's body is plated in nickel over zinc alloy. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 1G Hz. It uses the solder termination method. This product is 35.6 mm long, 13.1 mm tall and 14.7 mm deep.