電気配電と保護
バリスタ
B72214S0271K151 - TDK
Video Transcript
TDK
B72214S0271K151
バリスタ
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value (pF)
320
Energy (J)
71
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
15.5
Product Length (mm)
N/A
Product Depth (mm)
5
Product Height (mm)
18.5
Product Weight (g)
1.4 to 7.6
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
13 週間
Price: