TDKB72510E0300K062バリスタ

Var MLV 30VAC/38VDC 80A 47V 0805 SMD T/R Automotive AEC-Q200

A nonlinear resistor this B72510E0300K062 MOV manufactured from EPCOS will change resistance. This device's clamping current is 1 A and clamping voltage is 77 V. Its maximum surge current is 80 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 42.3 to 51.7 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 200pF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep.

216,000 個の部品 : 3 日後に発送

    Total$424.50Price for 3000

    • (3000)

      3 日後に発送

      Ships from:
      オランダ
      Date Code:
      2426+
      Manufacturer Lead Time:
      13 週間
      Country Of origin:
      クロアチア
      • In Stock: 216,000 部分
      • Price: $0.1415