TDKB82144A2105J000インダクタリード
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.2A 3.8Ohm DCR AXL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
RF Choke | |
Drum Core | |
Ferrite | |
1000u | |
5% | |
100K | |
0.2 | |
0.2 | |
3.8 | |
60 | |
252K | |
1.2M | |
Through Hole | |
Axial | |
2 | |
-55 | |
125 | |
Tape and Reel | |
5.2 | |
14.8 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke B82144A2105J000 leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 3.8 Ohm. It has an inductance of 1m H. This device is made with drum core technology. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.2M Hz. This product is 14.8 mm long with a diameter of 5.2 mm.