EMI/RFIエレクトロニクス
コモンモードチョーク
B82727E6443A40 - TDK
Video Transcript
TDK
B82727E6443A40
コモンモードチョーク - CMC
Common Mode Chokes Quad 1000uH 100kHz 44A 0.00135Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Quad
Number of Lines
4
Inductance (H)
1000u
Leakage Inductance (H)
6.3u
Test Frequency (Hz)
100k
Maximum DC Current (A)
44
Maximum DC Resistance (Ohm)
0.00135(Typ)
Voltage Rating
1000VDC|600VAC
Withstand Voltage
3.5kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
65
Maximum Product Depth (mm)
35
Maximum Product Height (mm)
61
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 96
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$11.852
1+
$11.852
640+
$10.900