EMI/RFIエレクトロニクス
コモンモードチョーク
B82732R2601B30 - TDK
Video Transcript
Reduced Price
TDK
B82732R2601B30
コモンモードチョーク - CMC
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.4Ohm DCR Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
47000u
Leakage Inductance (H)
400u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
1.4(Typ)
Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
24
Maximum Product Depth (mm)
16.5
Maximum Product Height (mm)
23.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1280
Quote
Manufacturer Lead Time:
9 週間
Price:
$1.6694
1+
$1.6694
10240+
$1.5270