ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Data Line/Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 4700u |
Leakage Inductance (H) | 300n |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 0.2 |
Maximum DC Resistance (Ohm) | 0.51(Typ) |
Voltage Rating | 42VAC|80VDC |
Withstand Voltage | 250VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 9.4 |
Maximum Product Depth (mm) | 6 |
Maximum Product Height (mm) | 5.2 |