TDKB84115EB30電力線フィルタ
Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84115EB30 power line filter from EPCOS is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. The B84115EB30 power line filter has a quick connect termination style. This product is 89.5 mm long, 38.1 mm tall and 50.8 mm deep.