TDKB84131M3A116電力線フィルタ
Power Line Filter EMC 50Hz/60Hz 16A 440VAC Quick Connect Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This B84131M3A116 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. The B84131M3A116 power line filter has a quick connect termination style. This product is 104 mm long, 50 mm tall and 174.5 mm deep.