欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8535.40.00.00 |
Automotive | No |
PPAP | No |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 580 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 660 |
Typical DC Sparkover Voltage @ 100V/s (V) | 550 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 3 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Number of Electrodes | 3 |
Termination Style | Radial |
Terminal Pitch (mm) | 6.35 |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tray |
Lead Diameter (mm) | 1 |
Product Length (mm) | 10 |
Product Depth (mm) | 8 |
Product Height (mm) | 7.2 |
Failsafe Protection | No |
Wire Form | Straight |