B88269X3340C11 - TDK
Video Transcript
TDK
B88269X3340C11
接触者
Contactor 24VDC SPST-NO 60A Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Contact Form
1 Form A
Contact Material
Copper Alloy
Minimum Dropout Voltage
2VDC
Product Depth (mm)
40.4
Product Height (mm)
74.5
Product Length (mm)
81.5
Product Weight (g)
300
Seal
Hermetic Seal
DC Coil Voltage (V)
24
Coil Current (mA)
250
Contact Arrangement
SPST-NO
Maximum DC Switching Voltage (V)
1000
Maximum Current Rating (A)
60
Termination Style
Stud Terminal/Wire Lead
Number of Terminals
4
Coil Resistance (Ohm)
96
Maximum Pick-Up Voltage
18VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
23 週間
Price:
$89.05
1+
$89.05
80+
$86.05