Cinch Connectivity SolutionsBACC45FN10-5PHコネクタ円形
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this BACC45FN10-5PH connector from Cinch Connectors to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 RCP contacts. Its shell size is 10-5. This product is 35.73 mm long, 23.8 mm tall and 23.8 mm deep. This circular connector has an operating temperature of -55 to 200 °C.