Infineon Technologies AGBAR6503WE6327HTSA1PINダイオード
Diode PIN Switch 30V 100mA 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Use a switch BAR6503WE6327HTSA1 PIN diode from Infineon Technologies to incorporate a password in your application. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C.