NexperiaBAS116GWX整流器
Diode Switching 85V 0.215A 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 75 |
85 | |
0.215 | |
4 | |
1.25@0.15A | |
5@75V | |
2(Typ) | |
600 | |
3000 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 2.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |