Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 1.7 mm |
Package Length | 3.5 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Quadro MELF SOD-80 |
2 |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS285-GS18 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.