NexperiaBAS29,215整流器
Diode Switching 110V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 90 |
110 | |
0.25 | |
10 | |
1.25@0.4A | |
0.1 | |
500°C/W | |
35 | |
250 | |
50 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |