Diodes IncorporatedBAS40-06Q-7-F整流器
Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
0.2@30V | |
Dual Common Anode | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-65 | |
-55 to 125 | |
40 | |
0.2 | |
357°C/W | |
1@0.04A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |