Micro Commercial ComponentsBAS70DW-05-TP整流器
Diode Small Signal Schottky 70V 0.07A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@50V | |
Double Dual Common Cathode | |
Active | |
-55 | |
-55 to 125 | |
0.07 | |
1@0.015A | |
125 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAS70DW-05-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a double dual common cathode configuration.