Diodes IncorporatedBAV20W-7-F整流器
Diode Small Signal Switching 150V 0.4A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.55 mm |
Package Length | 2.65 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV20W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.