Diodes IncorporatedBAV23-7整流器
Diode Small Signal Switching 250V 0.4A 4-Pin SOT-143 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV23-7 rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.4 A. It is made in a dual parallel configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.