欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Material | Si |
Configuration | Dual Common Anode |
Maximum DC Reverse Voltage (V) | 90 |
Peak Reverse Repetitive Voltage (V) | 90 |
Maximum Continuous Forward Current (A) | 0.15 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Forward Voltage (V) | 1.25 |
Peak Reverse Current (uA) | 0.5@80V |
Maximum Junction Ambient Thermal Resistance | 625 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Power Dissipation (mW) | 200 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |
Lead Shape | Gull-wing |