最も検索された
NXP SemiconductorsBB145B,115バラクタ
Diode VAR Cap Single 8V 6.4pF 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Max) mm |
Package Width | 0.85(Max) mm |
Package Length | 1.25(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
Use a VCO BB145B,115 varactor diode from NXP Semiconductors as your variance capacitance diode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varicap has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.