NXP SemiconductorsBB208-03,115バラクタ
Varactor Diode Single 10V 19.9pF 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Make sure to use a VCO and vcxo|tcxo BB208-03,115 varactor diode from NXP Semiconductors in your application requiring reverse-biased diodes. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.