最も検索された
Infineon Technologies AGBBY5602VH6327XTSA1バラクタ
Diode VAR Cap Single 10V 37pF 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Tuner|VCO | |
Single | |
10 | |
0.005 | |
2.15 | |
1V/3V | |
37@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 |
Make sure to use a tuner and VCO BBY5602VH6327XTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. This varicap has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.