最も検索された
Infineon Technologies AGBBY5702VH6327XTSA1バラクタ
Diode VAR Cap Single 10V 16.5pF Automotive AEC-Q101 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TCXO|Tuner|VCO|VCXO | |
Single | |
10 | |
0.01 | |
3 | |
1V/4V | |
16.5@1V | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
Use a tuner and VCO|vcxo|tcxo BBY5702VH6327XTSA1 varactor diode from Infineon Technologies as your variance capacitance diode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This varicap has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.