NexperiaBC51-10PA-QXGP BJT
Trans GP BJT PNP 45V 1A 1650mW 3-Pin HUSON T/R Automotive AEC-Q101
Compliant | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single | |
1 | |
45 | |
45 | |
5 | |
150 | |
0.5@50mA@500mA | |
1 | |
63@5mA@2V|63@150mA@2V|40@500mA@2V | |
1650 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | HUSON |
3 |