NexperiaBC54PA-QXGP BJT
Trans GP BJT NPN 45V 1A 1650mW 3-Pin HUSON Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single | |
1 | |
45 | |
45 | |
5 | |
0.3 | |
150 | |
0.5@50mA@500mA | |
1 | |
100 | |
63@150mA@2V|63@5mA@2V|40@500mA@2V | |
1650 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SON |
Supplier Package | HUSON |
3 | |
Lead Shape | No Lead |