欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Number of LED Outputs | 1 |
Maximum Operating Supply Voltage (V) | 18 |
Output Voltage (V) | 16(Max) |
Maximum Supply Current (uA) | 540 |
Maximum Output Current (mA) | 60 |
Maximum Power Dissipation (mW) | 500 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
Pin Count | 4 |
Lead Shape | Gull-wing |