ROHM SemiconductorBD5227FVE-TR監視回路
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin VSOF T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.673 | |
2.7 | |
2.727 | |
-0.3 | |
10 | |
2.4 | |
210 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | VSOF |
5 |
EDA / CAD Models |