ROHM SemiconductorBD800M5WFPJ-CE2リニアレギュレータ
LDO Regulator Pos 1.2V to 16V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
1.2 to 16 | |
0.5 | |
3 | |
42 | |
0.52@300mA|0.87@500mA | |
0.667 | |
0.6% | |
0.6% | |
120.1°C/W | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |