ROHM SemiconductorBD90FC0WFP-E2リニアレギュレータ
LDO Regulator Pos 9V 1A 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
9 | |
1 | |
10 | |
26.5 | |
0.5(Min)@500mA | |
0.758 | |
80mV | |
0.18V | |
115.3°C/W(Typ) | |
Short Circuit Protection|Thermal Protection | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |