欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector-Emitter Voltage Range (V) | 40 to 50 |
Maximum Emitter Base Voltage (V) | 4 |
Maximum DC Collector Current (A) | 0.025 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 100 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 67@1mA@10V |
Minimum DC Current Gain Range | 50 to 120 |
Maximum Junction Ambient Thermal Resistance | 500 |
Maximum Power Dissipation (mW) | 250 |
Maximum Transition Frequency (MHz) | 380(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |