VishayBFC233610104コンデンサフィルム
Cap Film Suppression X1 0.1uF 275VAC PP 20% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
NRND | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This interference suppression BFC233610104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC233610104 part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 20%.
EDA / CAD Models |