Vishay BFC233660103 コンデンサフィルム
Cap Film Suppression Y2 0.01uF 300VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
製品技術仕様
Compliant | |
EAR99 | |
NRND | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |

Cap Film Suppression Y2 0.01uF 300VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8532.25.00.80 |
Automotive | No |
PPAP | No |
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cap Film Suppression Y2 0.01uF 300VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8532.25.00.80 |
Automotive | No |
PPAP | No |
注目の製品