VishayBFC238334223コンデンサフィルム
Cap Film 0.022uF 1000V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Pulse | |
0.022uF | |
5% | |
1000VDC|350VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
17.5 X 6 X 12 | |
N/R | |
Straight | |
-55 | |
105 | |
Loose | |
N/R | |
17.5(Max) | |
6(Max) | |
12(Max) | |
1.4 | |
0.8 | |
25 | |
12(Max) |
EDA / CAD Models |