最も検索された
Infineon Technologies AGBFP405H6327XTSA1無線周波数BJT
Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
15 | |
4.5 | |
<20 | |
1.5 | |
0.025 | |
0.001 to 0.06 | |
1000 | |
100 | |
2V/5mA | |
60@5mA@4V | |
50 to 120 | |
0.29 | |
0.05 | |
75 | |
5(Typ) | |
23 | |
15(Typ) | |
25000(Typ) | |
1.25(Min) | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |
Superior characteristics of this BFP405H6327XTSA1 RF amplifier from Infineon Technologies make it perfect for operating at higher RF frequency ranges than RF MOSFETS. This RF transistor has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |