Infineon Technologies AGBFR181E6327HTSA1無線周波数BJT
Trans RF BJT NPN 12V 0.02A 175mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
20 | |
12 | |
<20 | |
2 | |
0.02 | |
0.001 to 0.06 | |
1000 | |
100 | |
8V/10mA | |
70@5mA@8V | |
50 to 120 | |
0.35 | |
0.27 | |
175 | |
18.5 | |
8000(Typ) | |
1.2(Typ) | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use this BFR181E6327HTSA1 RF amplifier from Infineon Technologies in your circuit so that it is operating at high RF frequencies. This RF transistor has an operating temperature range of -55 °C to 150 °C.