Infineon Technologies AGBFR193WH6327XTSA1無線周波数BJT
Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
20 | |
12 | |
<20 | |
2 | |
0.08 | |
0.06 to 0.12 | |
1000 | |
100 | |
8V/30mA | |
70@30mA@8V | |
50 to 120 | |
1.8 | |
0.74 | |
580 | |
13(Typ) | |
16 | |
30(Typ) | |
8000(Typ) | |
1.6(Typ) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
If you are dealing with high radio frequency input power, Infineon Technologies' BFR193WH6327XTSA1 RF bi-polar junction transistor is for you. This RF transistor has an operating temperature range of -55 °C to 150 °C.