NXP SemiconductorsBFR505T115無線周波数BJT
Trans RF BJT NPN 15V 0.018A 150mW 3-Pin SC-75 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
20 | |
15 | |
<20 | |
2.5 | |
0.018 | |
0.001 to 0.06 | |
50 | |
6V/5mA | |
60@5mA@6V | |
50 to 120 | |
150 | |
4(Typ) | |
17 | |
10(Typ) | |
9000(Typ) | |
1.9(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 0.9(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-75 |
3 | |
Lead Shape | Gull-wing |
Implement this BFR505T,115 RF amplifier from NXP Semiconductors into your circuit so that it can operate at higher RF frequency range. This RF transistor has an operating temperature range of -65 °C to 150 °C.