NXP SemiconductorsBFU760F,115無線周波数BJT
Trans RF BJT NPN 2.8V 0.07A 220mW 4-Pin DFP T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
10 | |
2.8 | |
<20 | |
1 | |
0.07 | |
0.06 to 0.12 | |
100 | |
2.5V/50mA | |
155@10mA@2V | |
120 to 200 | |
1.045 | |
0.175 | |
220 | |
18.5(Typ) | |
25.5 | |
33(Typ) | |
45000(Typ) | |
0.75(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 4 |
Standard Package Name | DFP |
Supplier Package | DFP |
4 |
This BFU760F,115 RF amplifier from NXP Semiconductors is designed to operate at higher RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.