NXP SemiconductorsBFU790F,115無線周波数BJT
Trans RF BJT NPN 2.8V 0.1A 234mW 4-Pin DFP T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 4 |
Standard Package Name | DFP |
Supplier Package | DFP |
4 | |
Lead Shape | Flat |
Are you looking for a component that can handle high power radio frequencies? NXP Semiconductors' BFU790F,115 RF amplifier is your solution. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.